
PTS636SL50SMTR LFS | |
|---|---|
DigiKey Part Number | CKN12313-2-ND - Tape & Reel (TR) CKN12313-1-ND - Cut Tape (CT) CKN12313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636SL50SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SL50SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.13300 | £1.33 |
| 25 | £0.12480 | £3.12 |
| 100 | £0.11200 | £11.20 |
| 250 | £0.10396 | £25.99 |
| 500 | £0.09810 | £49.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.08953 | £134.29 |
| 3,000 | £0.08465 | £253.95 |
| 4,500 | £0.08199 | £368.95 |
| 7,500 | £0.07885 | £591.38 |
| 10,500 | £0.07692 | £807.66 |
| 15,000 | £0.07498 | £1,124.70 |
| 37,500 | £0.07050 | £2,643.75 |
| 75,000 | £0.06759 | £5,069.25 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

