
PXMBNI23RAF12ASC | |
|---|---|
DigiKey Part Number | 708-PXMBNI23RAF12ASC-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI23RAF12ASC |
Description | METAL BRASS - NICKEL PLATING M23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 8A |
Shell Size - Insert M23-12 | Voltage Rating 200VAC/DC |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Brass, Nickel |
Orientation A | Contact Material Brass |
Primary Material Metal | Applications Industrial, Instrumentation, Medical |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £149.05433 | £4,471.63 |
| Unit Price without VAT: | £149.05433 |
|---|---|
| Unit Price with VAT: | £178.86520 |

