Bulgin Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : £15.73000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 12A | 277VAC/DC | - | -20°C ~ 70°C | |||
318 In Stock | 1 : £18.15000 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 12A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
835 In Stock | 1 : £19.18000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 10A | 277VAC/DC | - | -20°C ~ 70°C | |||
654 In Stock | 1 : £19.18000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
440 In Stock | 1 : £19.51000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 25A | 600V | - | -40°C ~ 120°C | |||
138 In Stock | 1 : £20.17000 Bulk | Bulk | Active | Plug, Male Pins | 9 (Power) | - | - | - | - | Free Hanging (In-Line) | - | Crimp | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Tin | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 5A | 150VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
147 In Stock | 1 : £20.90000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 25A | 600V | - | -40°C ~ 120°C | |||
319 In Stock | 1 : £21.33000 Bulk | Bulk | Active | Plug, Male Pins | 4 (Power) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 6A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
983 In Stock | 1 : £22.48000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
313 In Stock | 1 : £26.74000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (Power) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 3A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
106 In Stock | 1 : £38.71000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
210 In Stock | 1 : £42.21000 Bulk | Bulk | Active | Plug, Male Pins | 4 (3 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
50 In Stock | 1 : £62.18000 Bulk | Bulk | Active | Plug, Male Pins | 7 (6 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 430VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
59 In Stock | 1 : £65.49000 Bulk | Bulk | Active | Plug, Male Pins | 10 (Power) | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 10A | 250VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
901 In Stock | 1 : £8.28000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Silver | Black | - | UL94 HB | - | Unshielded | 3A | 50VAC | - | -20°C ~ 60°C | |||
192 In Stock | 1 : £9.77000 Bulk | Bulk | Active | Insert, Female Sockets | 2 (Power) | - | - | - | - | - | - | Screw | - | Keyed | - | - | - | Nickel | - | - | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 10A | 250VAC | - | -20°C ~ 70°C | |||
180 In Stock | 1 : £10.37000 Bulk | Bulk | Active | Insert, Male Pins | 3 (2 Power + PE) | - | - | - | - | - | - | Screw | - | Keyed | - | - | - | Nickel | - | - | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 10A | 250VAC | - | -20°C ~ 70°C | |||
437 In Stock | 1 : £10.41000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 + PE) | - | - | - | - | Free Hanging (In-Line) | - | Solder Tabs | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Silver | Black | - | UL94 HB | - | Unshielded | 3A | 250VAC | 0.236" (6.00mm) | -20°C ~ 60°C | |||
342 In Stock | 1 : £11.71000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 (Power) | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 8A | 250VAC/DC | - | -40°C ~ 80°C | |||
462 In Stock | 1 : £12.00000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | - | UL94 HB | - | Unshielded | 3A | 250VAC | - | -20°C ~ 70°C | |||
285 In Stock | 1 : £13.88000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (Power) | - | - | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 8A | 250VAC/DC | - | -40°C ~ 80°C | |||
237 In Stock | 1 : £14.50000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 (Power) | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 12A | 277VAC/DC | - | -20°C ~ 70°C | |||
268 In Stock | 1 : £16.81000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 (Power) | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 25A | 600V | - | -40°C ~ 120°C | |||
210 In Stock | 1 : £16.89000 Bulk | Bulk | Active | Insert, Female Sockets | 3 (2 Power + PE) | - | - | - | - | - | - | Screw | - | Keyed | - | - | - | Nickel | - | - | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 10A | 250VAC | - | -20°C ~ 70°C | |||
498 In Stock | 1 : £17.43000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (Power) | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 6A | 277VAC/DC | - | -20°C ~ 70°C |