
PXMBNI23FPM12ASC | |
|---|---|
DigiKey Part Number | 708-PXMBNI23FPM12ASC-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI23FPM12ASC |
Description | METAL BRASS - NICKEL PLATING M23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 | Shielding |
Shell Size - Insert M23-12 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Voltage Rating 200VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Contact Material Phosphor Bronze |
Fastening Type Threaded | Applications Industrial, Instrumentation, Medical |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.60000 | £74.60 |
| 10 | £63.41300 | £634.13 |
| 25 | £59.44560 | £1,486.14 |
| 50 | £56.61160 | £2,830.58 |
| 100 | £53.91370 | £5,391.37 |
| Unit Price without VAT: | £74.60000 |
|---|---|
| Unit Price with VAT: | £89.52000 |

