19 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXMBNI23FIM19ASC

DigiKey Part Number
708-PXMBNI23FIM19ASC-ND
Manufacturer
Manufacturer Product Number
PXMBNI23FIM19ASC
Description
METAL BRASS - NICKEL PLATING M23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
19
Current Rating (Amps)
8A
Shell Size - Insert
M23-19
Voltage Rating
150VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Termination
Solder Cup
Operating Temperature
-25°C ~ 80°C
Fastening Type
Threaded
Backshell Material, Plating
Brass, Nickel
Orientation
A
Contact Material
Brass
Primary Material
Metal
Applications
Industrial, Instrumentation, Medical
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
30£157.63700£4,729.11
Unit Price without VAT:£157.63700
Unit Price with VAT:£189.16440