
EXP-A921/02/P | |
|---|---|
DigiKey Part Number | EXP-A921/02/P-ND |
Manufacturer | |
Manufacturer Product Number | EXP-A921/02/P |
Description | CONN RCPT MALE 2POS NICKEL SCREW |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | EXP-A921/02/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyester | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, UV Resistant | |
Shielding | ||
Current Rating (Amps) | 18A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.787" ~ 0.866" (20.00mm ~ 22.00mm) | |
Operating Temperature | -20°C ~ 55°C | |
Backshell Material, Plating | Polyester | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |





