


TR-6102 | |
|---|---|
DigiKey Part Number | 377-1055-ND |
Manufacturer | |
Manufacturer Product Number | TR-6102 |
Description | CABINET ALUM 13.25"L X 11.06"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Blue, White Split Sides and End Panel(s) 13.250" L x 11.062" W (336.55mm x 280.97mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 13.250" L x 11.062" W (336.55mm x 280.97mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 147in² (948cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Blue, White | |
Thickness | 0.050" (1.27mm) | |
Features | Separate Panel or Cover Thickness, Handle | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £210.31000 | £210.31 |
| 25 | £186.60120 | £4,665.03 |
| Unit Price without VAT: | £210.31000 |
|---|---|
| Unit Price with VAT: | £252.37200 |


