


SNB-3746 | |
|---|---|
DigiKey Part Number | SNB-3746-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3746 |
Description | BOX STEEL GRAY 16"L X 8"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 8.000" W (406.40mm x 203.20mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 8.000" W (406.40mm x 203.20mm) | |
Height | 20.000" (508.00mm) | |
Area (L x W) | 128in² (826cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £158.87000 | £158.87 |
| Unit Price without VAT: | £158.87000 |
|---|---|
| Unit Price with VAT: | £190.64400 |

