

SNB-3740-SS | |
|---|---|
DigiKey Part Number | 377-1804-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3740-SS |
Description | BOX S STL NAT 9.84"L X 9.84"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 9.840" L x 9.840" W (249.94mm x 249.94mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Interior Panels, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 9.840" L x 9.840" W (249.94mm x 249.94mm) | Shipping Info Shipped from DigiKey |
Height 5.910" (150.11mm) | Weight 9.7 lbs (4.4 kg) |
Area (L x W) 96.8in² (625cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £182.98000 | £182.98 |
| Unit Price without VAT: | £182.98000 |
|---|---|
| Unit Price with VAT: | £219.57600 |

