


RR-1265 | |
|---|---|
DigiKey Part Number | RR-1265-ND |
Manufacturer | |
Manufacturer Product Number | RR-1265 |
Description | RACK STEEL 12.7X20.3X72.1 BLK |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 12.750" L x 20.375" W x 72.156" H (323.85mm x 517.53mm x 1832.76mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 38U | |
Dimensions - Panel | 3.000" L x 17.937" W x 66.500" H (76.20mm x 455.60mm x 1689.10mm) | |
Dimensions - Overall | 12.750" L x 20.375" W x 72.156" H (323.85mm x 517.53mm x 1832.76mm) | |
Door | Doorless | |
Features | Mounting Brackets | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 64 lbs (29 kg) |

