New Product
Image for PU-16585 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-16585

DigiKey Part Number
377-PU-16585-ND
Manufacturer
Manufacturer Product Number
PU-16585
Description
IP68/NEMA 6P PLASTIC ENCLOSURE W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 12.000" L x 9.000" W (304.80mm x 228.60mm) X 4.260" (108.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
12.000" L x 9.000" W (304.80mm x 228.60mm)
Height
4.260" (108.20mm)
Area (L x W)
108in² (697cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.150" (3.81mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 139
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£89.28000£89.28
10£75.88900£758.89
100£66.13430£6,613.43
Manufacturers Standard Package
Unit Price without VAT:£89.28000
Unit Price with VAT:£107.13600