
PU-16585-C | |
|---|---|
DigiKey Part Number | 377-PU-16585-C-ND |
Manufacturer | |
Manufacturer Product Number | PU-16585-C |
Description | IP68/NEMA 6P PLASTIC ENCLOSURE W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 12.000" L x 9.000" W (304.80mm x 228.60mm) X 4.260" (108.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.000" L x 9.000" W (304.80mm x 228.60mm) | |
Height | 4.260" (108.20mm) | |
Area (L x W) | 108in² (697cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.32000 | £93.32 |
| 10 | £79.33100 | £793.31 |
| 100 | £69.42240 | £6,942.24 |
| Unit Price without VAT: | £93.32000 |
|---|---|
| Unit Price with VAT: | £111.98400 |

