
PU-16575-C | |
|---|---|
DigiKey Part Number | 377-PU-16575-C-ND |
Manufacturer | |
Manufacturer Product Number | PU-16575-C |
Description | IP68/NEMA 6P PLASTIC ENCLOSURE W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 8.740" L x 5.250" W (222.00mm x 133.35mm) X 2.260" (57.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.740" L x 5.250" W (222.00mm x 133.35mm) | |
Height | 2.260" (57.40mm) | |
Area (L x W) | 45.9in² (296cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.70000 | £33.70 |
| 10 | £28.64500 | £286.45 |
| 100 | £24.35190 | £2,435.19 |
| Unit Price without VAT: | £33.70000 |
|---|---|
| Unit Price with VAT: | £40.44000 |

