
PU-16569-C | |
|---|---|
DigiKey Part Number | 377-PU-16569-C-ND |
Manufacturer | |
Manufacturer Product Number | PU-16569-C |
Description | IP68/NEMA 6P PLASTIC ENCLOSURE W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 7.610" L x 4.620" W (193.29mm x 117.35mm) X 2.260" (57.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.610" L x 4.620" W (193.29mm x 117.35mm) | |
Height | 2.260" (57.40mm) | |
Area (L x W) | 35.2in² (227cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.19000 | £27.19 |
| 10 | £23.10900 | £231.09 |
| 100 | £19.64490 | £1,964.49 |
| Unit Price without VAT: | £27.19000 |
|---|---|
| Unit Price with VAT: | £32.62800 |

