New Product
Image for PU-16565 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-16565

DigiKey Part Number
377-PU-16565-ND
Manufacturer
Manufacturer Product Number
PU-16565
Description
IP68/NEMA 6P PLASTIC ENCLOSURE W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 6.500" L x 3.250" W (165.10mm x 82.55mm) X 3.380" (85.85mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
21.1in² (136cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Light Gray
Part Status
Active
Thickness
0.150" (3.81mm)
Container Type
Enclosure
Ratings
Size / Dimension
6.500" L x 3.250" W (165.10mm x 82.55mm)
Material Flammability Rating
UL94 5VA
Height
3.380" (85.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.56000£24.56
10£20.87100£208.71
100£17.74260£1,774.26
Manufacturers Standard Package
Unit Price without VAT:£24.56000
Unit Price with VAT:£29.47200