
PU-16565-C | |
|---|---|
DigiKey Part Number | 377-PU-16565-C-ND |
Manufacturer | |
Manufacturer Product Number | PU-16565-C |
Description | IP68/NEMA 6P PLASTIC ENCLOSURE W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Clear Cover Included 6.500" L x 3.250" W (165.10mm x 82.55mm) X 3.380" (85.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.500" L x 3.250" W (165.10mm x 82.55mm) | |
Height | 3.380" (85.85mm) | |
Area (L x W) | 21.1in² (136cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.91000 | £25.91 |
| 10 | £22.02000 | £220.20 |
| 100 | £18.71920 | £1,871.92 |
| Unit Price without VAT: | £25.91000 |
|---|---|
| Unit Price with VAT: | £31.09200 |

