New Product
Image for PU-16539-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-16539-C

DigiKey Part Number
377-PU-16539-C-ND
Manufacturer
Manufacturer Product Number
PU-16539-C
Description
IP68/NEMA 6P PLASTIC ENCLOSURE W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 8.750" L x 5.250" W (222.25mm x 133.35mm) X 3.300" (83.82mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
8.750" L x 5.250" W (222.25mm x 133.35mm)
Height
3.300" (83.82mm)
Area (L x W)
45.9in² (296cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 141
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£30.86000£30.86
5£26.38400£131.92
10£24.66100£246.61
25£22.55400£563.85
50£21.35000£1,067.50
Manufacturers Standard Package
Unit Price without VAT:£30.86000
Unit Price with VAT:£37.03200