New Product
Image for PU-16538-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-16538-C

DigiKey Part Number
377-PU-16538-C-ND
Manufacturer
Manufacturer Product Number
PU-16538-C
Description
IP68/NEMA 6P PLASTIC ENCLOSURE W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 7.630" L x 4.630" W (193.80mm x 117.60mm) X 3.090" (78.49mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.630" L x 4.630" W (193.80mm x 117.60mm)
Height
3.090" (78.49mm)
Area (L x W)
35.3in² (228cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 131
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£24.46000£24.46
5£20.90800£104.54
10£19.54200£195.42
25£17.87280£446.82
50£16.70520£835.26
100£16.44090£1,644.09
Manufacturers Standard Package
Unit Price without VAT:£24.46000
Unit Price with VAT:£29.35200