
PTQ-11181 | |
|---|---|
DigiKey Part Number | 377-PTQ-11181-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11181 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 29.180" L x 20.870" W (741.17mm x 530.10mm) X 7.280" (184.91mm) |
Datasheet | Datasheet |
Category | Size / Dimension 29.180" L x 20.870" W (741.17mm x 530.10mm) |
Mfr | Height 7.280" (184.91mm) |
Series | Area (L x W) 609in² (3929cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £111.89000 | £111.89 |
| 10 | £95.11400 | £951.14 |
| Unit Price without VAT: | £111.89000 |
|---|---|
| Unit Price with VAT: | £134.26800 |

