


PTQ-11052-C | |
|---|---|
DigiKey Part Number | 377-PTQ-11052-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11052-C |
Description | BOX PLASTIC 8.66"L X 6.69"W |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 8.660" L x 6.690" W (219.96mm x 169.93mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 8.660" L x 6.690" W (219.96mm x 169.93mm) | |
Height | 4.330" (109.98mm) | |
Area (L x W) | 57.9in² (374cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |



