
PT-11785-MP | |
|---|---|
DigiKey Part Number | 377-1572-ND |
Manufacturer | |
Manufacturer Product Number | PT-11785-MP |
Description | BOX ABS BLACK 7.51"L X 5.01"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 7.512" L x 5.010" W (190.80mm x 127.25mm) X 1.761" (44.73mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.512" L x 5.010" W (190.80mm x 127.25mm) | |
Height | 1.761" (44.73mm) | |
Area (L x W) | 37.6in² (243cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.456 lb (206.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.47000 | £10.47 |
| Unit Price without VAT: | £10.47000 |
|---|---|
| Unit Price with VAT: | £12.56400 |

