



PT-11668-MB | |
|---|---|
DigiKey Part Number | 377-2048-ND |
Manufacturer | |
Manufacturer Product Number | PT-11668-MB |
Description | BOX ABS BLACK 6.02"L X 4.01"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 6.016" L x 4.010" W (152.81mm x 101.85mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 6.016" L x 4.010" W (152.81mm x 101.85mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.325 lb (147.42 g) |
Area (L x W) 24.0in² (155cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.89000 | £6.89 |
| 10 | £5.74300 | £57.43 |
| 100 | £5.18700 | £518.70 |
| 250 | £4.86280 | £1,215.70 |
| Unit Price without VAT: | £6.89000 |
|---|---|
| Unit Price with VAT: | £8.26800 |

