Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 2.170" (55.12mm)
PN-1332-CMB-Open-(1)

PN-1332-ACMB

DigiKey Part Number
377-PN-1332-ACMB-ND
Manufacturer
Manufacturer Product Number
PN-1332-ACMB
Description
BOX PLASTIC 6.3"L X 3.15"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.300" L x 3.150" W (160.02mm x 80.01mm)
Height
2.170" (55.12mm)
Area (L x W)
19.8in² (128cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.110" (2.79mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£14.88000£14.88
10£12.41500£124.15
100£11.59250£1,159.25
Manufacturers Standard Package
Unit Price without VAT:£14.88000
Unit Price with VAT:£17.85600