Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 2.520" L x 2.280" W (64.01mm x 57.91mm) X 1.380" (35.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 2.520" L x 2.280" W (64.01mm x 57.91mm) X 1.380" (35.05mm)
PN-1320-CMB-Open

PN-1320-ACMB

DigiKey Part Number
377-PN-1320-ACMB-ND
Manufacturer
Manufacturer Product Number
PN-1320-ACMB
Description
BOX PLASTIC 2.52"L X 2.28"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 2.520" L x 2.280" W (64.01mm x 57.91mm) X 1.380" (35.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
5.74in² (37.0cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Box
Color
Gray, Clear Cover/Door
Part Status
Active
Thickness
0.120" (3.05mm)
Container Type
Box
Ratings
Size / Dimension
2.520" L x 2.280" W (64.01mm x 57.91mm)
Material Flammability Rating
UL94 HB
Height
1.380" (35.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£6.22000£6.22
10£5.18700£51.87
100£4.86280£486.28
Manufacturers Standard Package
Unit Price without VAT:£6.22000
Unit Price with VAT:£7.46400