


PN-1320-A | |
|---|---|
DigiKey Part Number | 377-PN-1320-A-ND |
Manufacturer | |
Manufacturer Product Number | PN-1320-A |
Description | BOX PLASTIC GRAY 2.52"L X 2.28"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 2.520" L x 2.280" W (64.01mm x 57.91mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Category | Area (L x W) 5.74in² (37.0cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 2.520" L x 2.280" W (64.01mm x 57.91mm) | Material Flammability Rating UL94 HB |
Height 1.380" (35.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.22000 | £6.22 |
| 10 | £5.18700 | £51.87 |
| 100 | £4.86280 | £486.28 |
| Unit Price without VAT: | £6.22000 |
|---|---|
| Unit Price with VAT: | £7.46400 |

