

PC-11481 | |
|---|---|
DigiKey Part Number | PC-11481-ND |
Manufacturer | |
Manufacturer Product Number | PC-11481 |
Description | BOX ABS GRAY 8.86"L X 6.5"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 8.860" L x 6.500" W (225.04mm x 165.10mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.860" L x 6.500" W (225.04mm x 165.10mm) | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 57.6in² (372cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94-HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.769 lb (348.81 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.26000 | £15.26 |
| Unit Price without VAT: | £15.26000 |
|---|---|
| Unit Price with VAT: | £18.31200 |


