
PC-11480-LGA | |
|---|---|
DigiKey Part Number | PC-11480-LGA-ND |
Manufacturer | |
Manufacturer Product Number | PC-11480-LGA |
Description | BOX ABS GRAY 5.51"L X 4.33"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS with Aluminum Panels Gray Split Sides and End Panel(s) 5.510" L x 4.330" W (139.95mm x 109.98mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.510" L x 4.330" W (139.95mm x 109.98mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 23.8in² (154cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.288 lb (130.63 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.02000 | £10.02 |
| Unit Price without VAT: | £10.02000 |
|---|---|
| Unit Price with VAT: | £12.02400 |


