Box Plastic, ABS Gray Split Sides and End Panel(s) 4.134" L x 1.614" W (105.00mm x 41.00mm) X 0.992" (25.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Split Sides and End Panel(s) 4.134" L x 1.614" W (105.00mm x 41.00mm) X 0.992" (25.20mm)
PC-11475
PC-11475

PC-11475

DigiKey Part Number
377-1698-ND
Manufacturer
Manufacturer Product Number
PC-11475
Description
BOX ABS GRAY 4.13"L X 1.61"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides and End Panel(s) 4.134" L x 1.614" W (105.00mm x 41.00mm) X 0.992" (25.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.134" L x 1.614" W (105.00mm x 41.00mm)
Height
0.992" (25.20mm)
Area (L x W)
6.67in² (43.0cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Factory Stock: 245
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.22000£3.22
10£2.69200£26.92
25£2.47720£61.93
Manufacturers Standard Package
Unit Price without VAT:£3.22000
Unit Price with VAT:£3.86400