
PBS-11273 | |
|---|---|
DigiKey Part Number | PBS-11273-ND |
Manufacturer | |
Manufacturer Product Number | PBS-11273 |
Description | BOX ABS GRAY 6.3"L X 3.75"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides 6.300" L x 3.750" W (160.02mm x 95.25mm) X 1.410" (35.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 6.300" L x 3.750" W (160.02mm x 95.25mm) | |
Height | 1.410" (35.81mm) | |
Area (L x W) | 23.6in² (152cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.110" (2.79mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.313 lb (141.97 g) |

