


JB-3960-KO | |
|---|---|
DigiKey Part Number | 377-1857-ND |
Manufacturer | |
Manufacturer Product Number | JB-3960-KO |
Description | BOX STEEL GRAY 10"L X 4"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 10.000" L x 4.000" W (254.00mm x 101.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Knockouts, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 10.000" L x 4.000" W (254.00mm x 101.60mm) | Shipping Info Shipped from DigiKey |
Height 10.000" (254.00mm) | Weight 7 lbs (3.2 kg) |
Area (L x W) 40.0in² (258cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.23000 | £20.23 |
| 10 | £17.96900 | £179.69 |
| Unit Price without VAT: | £20.23000 |
|---|---|
| Unit Price with VAT: | £24.27600 |

