
HH-3580-B | |
|---|---|
DigiKey Part Number | 377-1552-ND |
Manufacturer | |
Manufacturer Product Number | HH-3580-B |
Description | BOX ABS BLACK 5.71"L X 3.54"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.709" L x 3.543" W (145.01mm x 89.99mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 3.543" W (145.01mm x 89.99mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 20.1in² (130cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.199 lb (90.26 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.68000 | £5.68 |
| Unit Price without VAT: | £5.68000 |
|---|---|
| Unit Price with VAT: | £6.81600 |

