Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

HH-3535

DigiKey Part Number
377-1551-ND
Manufacturer
Manufacturer Product Number
HH-3535
Description
BOX ABS BLACK 5.5"L X 3.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 5.500" L x 3.250" W (139.70mm x 82.55mm) X 1.031" (26.19mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
5.500" L x 3.250" W (139.70mm x 82.55mm)
Height
1.031" (26.19mm)
Area (L x W)
17.8in² (115cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
-
Features
Battery Compartment, AA
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.246 lb (111.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 174
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£8.86000£8.86
Manufacturers Standard Package
Unit Price without VAT:£8.86000
Unit Price with VAT:£10.63200