Box Plastic, ABS/Polycarbonate Gray, Blue Cover/Door Cover Included 11.654" L x 6.221" W (296.00mm x 158.00mm) X 11.063" (281.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/Polycarbonate Gray, Blue Cover/Door Cover Included 11.654" L x 6.221" W (296.00mm x 158.00mm) X 11.063" (281.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

DCS-11904

DigiKey Part Number
377-2082-ND
Manufacturer
Manufacturer Product Number
DCS-11904
Description
BOX ABS GRAY/BLUE 6.22"LX11.65"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/Polycarbonate Gray, Blue Cover/Door Cover Included 11.654" L x 6.221" W (296.00mm x 158.00mm) X 11.063" (281.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.654" L x 6.221" W (296.00mm x 158.00mm)
Height
11.063" (281.00mm)
Area (L x W)
72.5in² (468cm²)
Design
Cover Included
Material
Color
Gray, Blue Cover/Door
Thickness
-
Features
Card Guides, Knockouts, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.7 lb (317.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£55.49000£55.49
10£46.25800£462.58
25£43.09760£1,077.44
Manufacturers Standard Package
Unit Price without VAT:£55.49000
Unit Price with VAT:£66.58800