
D-1722-WH | |
|---|---|
DigiKey Part Number | D-1722-WH-ND |
Manufacturer | |
Manufacturer Product Number | D-1722-WH |
Description | DRAWER 16.389X17.094X8.718" WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Open, Sliding 16.389" L x 17.094" W x 8.718" H (416.28mm x 434.19mm x 221.44mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer, Open, Sliding | |
Size / Dimension | 16.389" L x 17.094" W x 8.718" H (416.28mm x 434.19mm x 221.44mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 23 lbs (10.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £214.50000 | £214.50 |
| Unit Price without VAT: | £214.50000 |
|---|---|
| Unit Price with VAT: | £257.40000 |



