

CU-744 | |
|---|---|
DigiKey Part Number | CU-744-ND |
Manufacturer | |
Manufacturer Product Number | CU-744 |
Description | BOX PLASTIC BLACK 3"L X 2.5"W |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Black Cover Included 3.000" L x 2.500" W (76.20mm x 63.50mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 3.000" L x 2.500" W (76.20mm x 63.50mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 7.50in² (48.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.156 lb (70.76 g) |

