Box Metal, Aluminum Black Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 2.330" (59.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 2.330" (59.18mm)
CU-4474-B
CU-4474-B

CU-4474-B

DigiKey Part Number
377-1481-ND
Manufacturer
Manufacturer Product Number
CU-4474-B
Description
BOX ALUM BLACK 4.75"L X 4.75"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 2.330" (59.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.750" L x 4.750" W (120.65mm x 120.65mm)
Height
2.330" (59.18mm)
Area (L x W)
22.6in² (146cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.094" (2.39mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£26.77000£26.77
10£22.32500£223.25
100£21.73580£2,173.58
Manufacturers Standard Package
Unit Price without VAT:£26.77000
Unit Price with VAT:£32.12400
Alternate Color
BOX ALUM NATURAL 4.75"L X 4.75"W
In-Stock: 5
Unit Price: £23.56000