




CU-18431-W | |
|---|---|
DigiKey Part Number | 377-2296-ND |
Manufacturer | |
Manufacturer Product Number | CU-18431-W |
Description | BOX ABS WHITE 3.21"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS White Cover Included 3.213" L x 3.154" W (81.60mm x 80.10mm) X 1.713" (43.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 3.213" L x 3.154" W (81.60mm x 80.10mm) | |
Height | 1.713" (43.51mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | 0.098" (2.50mm) | |
Features | Cable Management, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.136 lb (61.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.45000 | £4.45 |
| 10 | £3.66500 | £36.65 |
| 100 | £3.29080 | £329.08 |
| 250 | £3.08508 | £771.27 |
| Unit Price without VAT: | £4.45000 |
|---|---|
| Unit Price with VAT: | £5.34000 |


