




CU-18429-B | |
|---|---|
DigiKey Part Number | 377-2282-ND |
Manufacturer | |
Manufacturer Product Number | CU-18429-B |
Description | BOX ABS BLACK 4.14"L X 2.82"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Cover Included 4.138" L x 2.819" W (105.10mm x 71.60mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 4.138" L x 2.819" W (105.10mm x 71.60mm) | |
Height | 1.988" (50.50mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.087" (2.20mm) | |
Features | Cable Management, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.157 lb (71.21 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.79000 | £4.79 |
| 10 | £4.00100 | £40.01 |
| 100 | £3.58990 | £358.99 |
| 250 | £3.36556 | £841.39 |
| Unit Price without VAT: | £4.79000 |
|---|---|
| Unit Price with VAT: | £5.74800 |


