Box, Potting Plastic, ABS Black Cover Included 4.138" L x 2.819" W (105.10mm x 71.60mm) X 0.807" (20.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box, Potting Plastic, ABS Black Cover Included 4.138" L x 2.819" W (105.10mm x 71.60mm) X 0.807" (20.50mm)
CU-18427-B
CU-18427-B
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-18427-B

DigiKey Part Number
377-2280-ND
Manufacturer
Manufacturer Product Number
CU-18427-B
Description
BOX ABS BLACK 4.14"L X 2.82"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic, ABS Black Cover Included 4.138" L x 2.819" W (105.10mm x 71.60mm) X 0.807" (20.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box, Potting
Size / Dimension
4.138" L x 2.819" W (105.10mm x 71.60mm)
Height
0.807" (20.50mm)
Area (L x W)
11.7in² (75cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.087" (2.20mm)
Features
Cable Management, Mounting Flange, PCB Supports, Wall Mount
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.117 lb (53.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.81000£3.81
10£3.17900£31.79
100£2.87940£287.94
250£2.71112£677.78
Manufacturers Standard Package
Unit Price without VAT:£3.81000
Unit Price with VAT:£4.57200
Alternate Color
BOX ABS WHITE 4.14"L X 2.82"W
In-Stock: 14
Unit Price: £3.81000