



CN-5708 | |
|---|---|
DigiKey Part Number | 377-1519-ND |
Manufacturer | |
Manufacturer Product Number | CN-5708 |
Description | BOX ALUM NATURAL 6.51"L X 5.01"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 6.508" L x 5.008" W (165.30mm x 127.20mm) X 3.054" (77.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.508" L x 5.008" W (165.30mm x 127.20mm) | |
Height | 3.054" (77.57mm) | |
Area (L x W) | 32.5in² (210cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.43000 | £17.43 |
| 10 | £14.77100 | £147.71 |
| Unit Price without VAT: | £17.43000 |
|---|---|
| Unit Price with VAT: | £20.91600 |

