


CB-1373 | |
|---|---|
DigiKey Part Number | 377-1967-ND |
Manufacturer | |
Manufacturer Product Number | CB-1373 |
Description | CHASSIS 5.281X17X7" NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Panel 5.281" L x 17.000" W x 7.000" H (134.14mm x 431.80mm x 177.80mm) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bud Industries | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products Chassis |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Panel | Shipping Info Shipped from DigiKey |
Size / Dimension 5.281" L x 17.000" W x 7.000" H (134.14mm x 431.80mm x 177.80mm) | Weight 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.38000 | £28.38 |
| 10 | £23.71200 | £237.12 |
| 50 | £22.04480 | £1,102.24 |
| Unit Price without VAT: | £28.38000 |
|---|---|
| Unit Price with VAT: | £34.05600 |

