Similar



ARR-1296-BT | |
|---|---|
DigiKey Part Number | ARR-1296-BT-ND |
Manufacturer | |
Manufacturer Product Number | ARR-1296-BT |
Description | RACK ALUM 15X24.2X49.9 BLACK |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 24.250" W x 49.938" H (381.00mm x 615.95mm x 1268.43mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 24U | |
Dimensions - Panel | 3.000" L x 21.752" W x 42.000" H (76.20mm x 552.51mm x 1066.80mm) | |
Dimensions - Overall | 15.000" L x 24.250" W x 49.938" H (381.00mm x 615.95mm x 1268.43mm) | |
Door | Doorless | |
Features | Mounting Brackets | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Aluminum | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 30 lbs (13.6 kg) | |
Base Product Number |



