

AN-2901 | |
|---|---|
DigiKey Part Number | 377-2050-ND |
Manufacturer | |
Manufacturer Product Number | AN-2901 |
Description | BOX ALUM BLACK 4.54"L X 3.88"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Hinged Door, Lid 4.540" L x 3.880" W (115.32mm x 98.55mm) X 2.190" (55.63mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.540" L x 3.880" W (115.32mm x 98.55mm) | Shipping Info Shipped from DigiKey |
Height 2.190" (55.63mm) | Weight 0.888 lb (402.79 g) |
Area (L x W) 17.6in² (114cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.53000 | £30.53 |
| 10 | £25.49000 | £254.90 |
| 100 | £24.77720 | £2,477.72 |
| Unit Price without VAT: | £30.53000 |
|---|---|
| Unit Price with VAT: | £36.63600 |

