AN-2858 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bud Industries
In Stock: 70
Unit Price: £28.72000
Datasheet
Box Metal, Aluminum Natural Cover Included 8.750" L x 5.750" W (222.25mm x 146.05mm) X 3.250" (82.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 8.750" L x 5.750" W (222.25mm x 146.05mm) X 3.250" (82.55mm)

AN-2858

DigiKey Part Number
377-1913-ND
Manufacturer
Manufacturer Product Number
AN-2858
Description
BOX ALUM NATURAL 8.75"L X 5.75"W
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 8.750" L x 5.750" W (222.25mm x 146.05mm) X 3.250" (82.55mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Container Type
Box
Size / Dimension
8.750" L x 5.750" W (222.25mm x 146.05mm)
Height
3.250" (82.55mm)
Area (L x W)
50.3in² (325cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.120" (3.05mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4.9 lbs (2.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX ALUM BLACK 8.75"L X 5.75"W
In-Stock: 0
Unit Price: