Direct


AN-2857-B | |
|---|---|
DigiKey Part Number | 377-1921-ND |
Manufacturer | |
Manufacturer Product Number | AN-2857-B |
Description | BOX ALUM BLACK 8.75"L X 5.75"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 8.750" L x 5.750" W (222.25mm x 146.05mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Container Type | Box | |
Size / Dimension | 8.750" L x 5.750" W (222.25mm x 146.05mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 50.3in² (325cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.6 lbs (1.6 kg) |







