Direct


AN-2855-B | |
|---|---|
DigiKey Part Number | 377-1919-ND |
Manufacturer | |
Manufacturer Product Number | AN-2855-B |
Description | BOX ALUM BLACK 5.83"L X 4.25"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 5.830" L x 4.250" W (148.08mm x 107.95mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Container Type | Box | |
Size / Dimension | 5.830" L x 4.250" W (148.08mm x 107.95mm) | |
Height | 2.950" (74.93mm) | |
Area (L x W) | 24.8in² (160cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |







