Direct


AN-2852-B | |
|---|---|
DigiKey Part Number | 377-1916-ND |
Manufacturer | |
Manufacturer Product Number | AN-2852-B |
Description | BOX ALUM BLACK 4.53"L X 2.56"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Container Type | Box | |
Size / Dimension | 4.530" L x 2.560" W (115.06mm x 65.02mm) | |
Height | 1.180" (29.97mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.625 lb (283.5 g) |







