MFR Recommended

QFBR-5978AZ | |
|---|---|
DigiKey Part Number | 516-QFBR-5978AZ-ND |
Manufacturer | |
Manufacturer Product Number | QFBR-5978AZ |
Description | INDUSTRIAL FE TXVR POF/HCS, ROHS |
Customer Reference | |
Detailed Description | Transceiver Module 650nm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | - | |
Wavelength | 650nm | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | - |

