
QFBR-5978AZ-2 | |
|---|---|
DigiKey Part Number | 516-QFBR-5978AZ-2-ND |
Manufacturer | |
Manufacturer Product Number | QFBR-5978AZ-2 |
Description | INDUSTRIAL FE TXVR POF/HCS, ROHS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet Network 100Mbps 650nm 2.97V ~ 3.63V SCRJ Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 650nm | |
Applications | Ethernet Network | |
Voltage - Supply | 2.97V ~ 3.63V | |
Connector Type | SCRJ | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £76.50240 | £3,825.12 |
| Unit Price without VAT: | £76.50240 |
|---|---|
| Unit Price with VAT: | £91.80288 |

