Similar

MGA-43828-TR1G | |
|---|---|
DigiKey Part Number | 516-3085-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-43828-TR1G |
Description | IC AMP GPS 925MHZ-960MHZ 28QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 925MHz ~ 960MHz 28-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 925MHz ~ 960MHz | |
P1dB | 36dBm | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 316mA | |
Test Frequency | 940MHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) |


